text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN7085MX-GF085

FAN7085 Series 20 V 450 mA High Side Gate Driver with Recharge FET - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FAN7085MX-GF085 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Impedance: 15.5Ω
Peak Output Current: .45A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 500µA
Turn-off Delay Time: 0.15µs
Turn-on Delay Time: 0.56µs
Rise Time: 65ns
Fall Time: 25ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section