text.skipToContent text.skipToNavigation

Manufacturer Part #

SMS15CT1G

SMS15C Series 15 V 350 W Uni-Directional 5-Line TVS Array - SC-74

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
onsemi SMS15CT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17V
Clamping Voltage-Max: 29V
Directional: Uni-Directional
Power Dissipation: 350W
Peak Output Current: 12A
Reverse Leakage Current: 1µA
Peak Power: 350W
Standoff Voltage: 15V
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 125pF
Breakdown Voltage-Max: 19V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$576.00
USD
Quantity
Unit Price
3,000
$0.192
6,000
$0.19
9,000
$0.189
12,000
$0.188
15,000+
$0.185
Product Variant Information section