Manufacturer Part #
V481DA40
DA Series 640 VDC 480 Vrms Chassis Mount Metal Oxide Varistor
Product Specification Section
Littelfuse V481DA40 - Product Specification
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
Littelfuse V481DA40 - Technical Attributes
Attributes Table
Capacitance: | 2700pF |
Clamping Voltage-Max: | 1240V |
Peak Output Current: | 40000A |
Rated Voltage: | 640V |
RMS Voltage-Max: | 480V |
Varistor Voltage Range: | 670V to 825V |
Energy: | 650J |
Insulation Resistance: | 1000MΩ |
Operating Temp Range: | -55°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
12
$36.12
24
$35.87
36
$35.72
48
$35.62
60+
$35.28
Product Variant Information section
Available Packaging
Package Qty:
12 per Bulk
Mounting Method:
Chassis Mount