Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
1N916B
Download the CAD models for this product. Learn more about SnapMagic.
5000 per Box
DO-35 (SOD-27)
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 1N916B is a part of 1N91xx series Small Signal Diode having power dissipation of 500 mW, forward voltage of 1 V, forward current of 20 mA, operating temperature as -65 °C to +175 °C and DO-35 package style.
Key Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.