Manufacturer Part #
SDM03MT40-7-F
SDM03MT40 Series 40 V 30 mA Surface Mount Schottky Barrier Diode - SOT-26
Product Specification Section
Diodes Incorporated SDM03MT40-7-F - Product Specification
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
Diodes Incorporated SDM03MT40-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 30mA |
Peak Current-Max: | 200mA |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 1µA |
Forward Voltage: | 370mV |
Power Dissipation: | 225mW |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.143
6,000
$0.141
9,000
$0.14
12,000
$0.139
15,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount