text.skipToContent text.skipToNavigation

Manufacturer Part #

ICC-8SS14-TN(LF)(SN)

8 Position 2.54 mm Pitch Smart Card Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST ICC-8SS14-TN(LF)(SN) - Technical Attributes
Attributes Table
Type: Smartcard
Style/Orientation: Horizontal
No of Positions: 8
Pitch: 2.54 mm
Termination: Solder
Rated Voltage (VAC): 125VAC
Rated Current: 0.5A
Insulation Resistance: 1GΩ
Contact Resistance: 30mΩ
Operating Temp Range: -55°C to +85°C
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$700.00
USD
Quantity
Unit Price
800
$0.875
1,600+
$0.85
Product Variant Information section