text.skipToContent text.skipToNavigation

Manufacturer Part #

GBJ1506-BP

GBJ1506 Series 15 A 600 V Through Hole Glass Passivated Bridge Rectifier - GBJ-4

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components GBJ1506-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 240A
Reverse Current-Max: 10µA
Forward Voltage: 1.05V
Package Style:  GBJ-4
Mounting Method: Through Hole
Features & Applications

The GBJ1506-BP is a 15 Amp Glass Passivated Bridge Rectifier.

Features:

  • Low forward voltage drop
  • High current capability
  • Ideal for printed circuit board
  • Lead Free Finish/RoHS Compliant
  • Epoxy meets UL94V-0 flammablity rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • Maximum Resistance; 26°C/W Junction To Lead
  • Typical Thermal Resistance 0.8°C/W J to C
  • Typical Thermal Resistance 3.5°C/W J to L
  • Typical Thermal Resistance 12°C/W J to A

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
7,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
15
Total
$772.50
USD
Quantity
Unit Price
1
$0.55
50
$0.54
200
$0.525
500
$0.515
2,000+
$0.49
Product Variant Information section