text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1106NTR

CPC1106N Series SPST 0 to 60 V 75 mA 10 Ω Surface Mount OptoMOS Relay - SOP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Littelfuse CPC1106NTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 10Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 75mA
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,940.00
USD
Quantity
Unit Price
2,000+
$1.47
Product Variant Information section