text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL32601EFUZ-T7A

ISL32601 Series 3.6 V 128 kbps (-40 +125°C) RS-485/RS-422 Transceiver - MSOP-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL32601EFUZ-T7A - Technical Attributes
Attributes Table
Data Rate: 128bps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 2.7V to 3.6V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The ISL32601EFUZ-T7A is a Micro power RS-485/RS-422 standard differential transceiver with Limited Slew Rate and ESD protected. Available in surface mount MSOP-8 package.

Features:

  • Single 1.8 V, 3 V, or 3.3 V Supply
  • Low Supply Currents: ISL32601E, 100 µA (Max) @ 3 V ISL32603E, 150 µA (Max) @ 1.8 V
    • Ultra Low Shutdown Supply Current: 10 nA
  • IEC61000 ESD Protection on RS-485 IO Pins: ±15 kV
    • Class 3 ESD Levels on all Other Pins: >8 kV HBM
  • Symmetrical Switching Thresholds for Less Duty Cycle Distortion
  • Up to 65 mV Hysteresis for Improved Noise Immunity
  • Data Rates from 128 kbps to 460 kbps
  • Specified for +125°C Operation
  • 1/8 Unit Load Allows up to 256 Devices on the Bus
  • -7 V to +12 V Common Mode Input Output Voltage Range (VCC ≥ 3 V)
  • Half and Full Duplex Pinouts; Three State Rx and Tx Outputs
  • 5 V Tolerant Logic Inputs
  • Tiny MSOP Packages Consume 50% Less Board Space

Applications:

  • Differential Sensor Interfaces
  • Process Control Networks
  • Security Camera Networks
  • Building Environmental Control/Lighting Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$692.50
USD
Quantity
Unit Price
250
$2.77
500
$2.75
750
$2.73
1,000
$2.72
1,250+
$2.69
Product Variant Information section