text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL80102IRAJZ

SINGLE 2A, ADJ VOUT LDO - 3X3 10LD DFN PB-FREE W/ANNEAL

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL80102IRAJZ - Technical Attributes
Attributes Table
Input Voltage-Min: 2.2V
Input Voltage-Max: 6V
Output Voltage Fixed: 0.8V/5V
Dropout Voltage-Max: 125mV
Output Current-Max: 2A
Package Style:  DFN-10
Mounting Method: Surface Mount
Features & Applications
The ISL80102IRAJZ is a low voltage, high-current, single output LDO specified for 2 A output current.

This LDO operate from input voltages of 2.2 V to 6 V and are capable of providing output voltages of 0.8 V to 5 V on the adjustable VOUT versions. Fixed output voltage options are available in 1.8 V, 2.5 V, 3.3 V and 5 V.

Features:

  • Stable with all Capacitor Types (Note 11)
  • 2 A and 3 A Output Current Ratings
  • 2.2 V to 6 V Input Voltage Range
  • ±1.8% VOUT Accuracy Guaranteed Over Line, Load and TJ = -40°C to +125°C
  • Very Low 120 mV Dropout Voltage at 3A (ISL80103)
  • Fixed and Adjustable VOUT Versions
  • Very Fast Transient Response
  • Excellent 62dB PSRR
  • 100 µVRMS Output Noise
  • Power-Good Output
  • Adjustable In-Rush Current Limiting
  • Short Circuit and Over-Temperature Protection
  • Available in a 10 Ld DFN (now), 5 Ld TO220 and 5 Ld TO263 (soon)

Applications:

  • Servers
  • Telecommunications and Networking
  • Medical Equipment
  • Instrumentation Systems
  • Routers and Switchers

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
6000
Multiple Of:
100
Total
$7,680.00
USD
Quantity
Unit Price
20
$1.36
50
$1.35
150
$1.33
500
$1.31
1,500+
$1.28
Product Variant Information section