Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
IXYN82N120C3H1
Download the CAD models for this product. Learn more about SnapMagic.
10 per Tube
SOT-227B
Chassis Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
**FPCN 108839 UPDATE with additional part list**
SUBJECT: Assembled Device Marking Format Changes and Outer Box/Bag Label Format Changes - Change to the assembled device marking format The change affects the date code and tracking number identification. This change does not affect the form, fit or function of the product. See attached for more details - Change to the box label format: The paper sticker label found on the outer box or bag will see a format change that incorporates the Littelfuse logo along with the IXYS logo. The printed information remains the same (PN, Qty, Lot #, date code, country of origin). The change allows for a improved readability. This change does not affect the form, fit or function of the product. REMARKS: This changes from the original IXYS Corporation marking/labeling format to the new IXYS LLC-USA format is being done to conform to the SAP product management system requirements of our parent company Littelfuse Corporation.
Part Status:
The IXYN82N120C3H1 is a 1200 V and 105 A High Speed XPT GenX3 IGBT With Diode, available in SOT-227B Surface Mount Package.
Features:
Advantages:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.