text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9218I-MT

LAN9218I Series 3.3 V Single Chip 10/100 Ethernet Controller SMT - LQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Microchip LAN9218I-MT - Technical Attributes
Attributes Table
Data Rate: 100Mbps
Supply Voltage-Nom: 3.3V
Supply Current: 69mA
Duplex: Half/Full Duplex
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Functions / Channels: 1
Interface Type: Ethernet
No. of Transceivers: 1
No of Terminals: 100
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$22.60
USD
Quantity
Unit Price
1
$22.60
3
$22.29
5
$22.15
20
$21.77
30+
$21.52
Product Variant Information section