text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1VKS220

ECE-KS Series 35 V 22 uF Ø 6.3 x 5 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1VKS220 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 60mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.93
USD
Quantity
Unit Price
250
$0.0717
750
$0.0697
2,000
$0.068
4,000
$0.0668
12,500+
$0.0635
Product Variant Information section