text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HB0G101R

EEE-HB Series 4 V 100 uF Ø 5 x 5.8 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HB0G101R - Technical Attributes
Attributes Table
Series: HB
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 4V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 61mA
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.00
USD
Quantity
Unit Price
1,000
$0.083
3,000
$0.0808
5,000
$0.0797
10,000
$0.0783
20,000+
$0.0762
Product Variant Information section