text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C193KRKT-5A

Red 1.6 x 0.8 x 0.35 mm 130° 45 mcd 2 V Clear Surface Mount Chip LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
LITEON LTST-C193KRKT-5A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 5mA
Intensity: 45mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 50mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.35mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
225,000
USA:
225,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$181.00
USD
Quantity
Unit Price
5,000
$0.0362
10,000
$0.0355
15,000
$0.0352
20,000+
$0.0347
Product Variant Information section