text.skipToContent text.skipToNavigation

Manufacturer Part #

AS78L05RTR-E1

AS78Lxx Series 5 V 100 mA SMT Fixed Positive Voltage Regulator - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Diodes Incorporated AS78L05RTR-E1 - Technical Attributes
Attributes Table
Type: Fixed
Reference Voltage: 30V
Tolerance (%): ±5%
Rated Current: 100mA
Rated Voltage: 5V
Quiescent Current: 3mA
Rated Power: 750mW
Temp Coefficient (ppm/C): 84ppm/°C
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
67,000
USA:
67,000
219,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.60
USD
Quantity
Unit Price
1,000
$0.0436
4,000
$0.0423
15,000
$0.041
25,000
$0.0406
50,000+
$0.0391
Product Variant Information section