text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD67-21VRC/TR8

CMD67-21 Series Red 2.4 mm 120° 10 mcd 2.8 V Clear Surface Mount LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC CMD67-21VRC/TR8 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.8V
Forward (Drive) Current: 150mA
Intensity: 6mcd
Viewing Angle: 120°
Wavelength: 640nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension (Inch): H  0.075in x L  0.122in x W  0.11in
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$770.00
USD
Quantity
Unit Price
2,000+
$0.385
Product Variant Information section