text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH619A

Single Channel 300 V 5300 Vrms 1000% CTR Photodarlington Optocoupler - PDIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Vishay SFH619A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 300V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Output Type: Darlington
CTR-Min: 1000%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$47.00
USD
Quantity
Unit Price
100
$0.47
400
$0.455
1,500
$0.445
2,500
$0.44
5,000+
$0.425
Product Variant Information section