text.skipToContent text.skipToNavigation

Manufacturer Part #

FDP2614

FDP2614 Series 200 V 62 A 27 mOhm N-Channel PowerTrench Mosfet - TO-220-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDP2614 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 27mΩ
Rated Power Dissipation: 260|W
Qg Gate Charge: 76nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 62A
Turn-on Delay Time: 77ns
Turn-off Delay Time: 103ns
Rise Time: 284ns
Fall Time: 162ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Height - Max: 9.4mm
Length: 10.67mm
Input Capacitance: 5435pF
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,312.00
USD
Quantity
Unit Price
3
$9.53
15
$9.42
40
$9.36
150
$9.28
400+
$9.14
Product Variant Information section