text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9543APW,118

PCA9543A Series 3.6 V 40 µA 400 kHz SMT 2-Channel I2C-bus Switch - TSSOP-14

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
NXP PCA9543APW,118 - Technical Attributes
Attributes Table
Interface Type: I2C
No of Channels: 2
Clock Frequency-Max: 400kHz
Supply Voltage-Nom: 2.3V to 3.6V
Supply Current: 40µA
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Power Dissipation: 0.4W
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,500
USA:
52,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,675.00
USD
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section