text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS2632DTBR2G

NCS2632 Series 5.5 V Class AB Stereo Surface Mount Audio Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS2632DTBR2G - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 2
Output Type: Stereo
Gain Bandwidth Product: 0.02kHz to 20kHz
Supply Voltage-Max: 5.5V
Output Impedance: 40Ω
Operating Temp Range: -40°C to +150°C
Power Supply Rejection Ratio: 90dB
Total Harmonic Distortion: 0.001%
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.36
5,000
$0.355
10,000+
$0.35
Product Variant Information section