text.skipToContent text.skipToNavigation

Manufacturer Part #

TCJB106M035R0200

TCJ Series 10 uF ±20 % 35 V SMT Solid Polymer Tantalum Chip Capacitor

Product Specification Section
KYOCERA AVX TCJB106M035R0200 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 10µF
Rated Voltage: 35V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 200Ω
Operating Temp Range: -55°C to +105°C
Case Size: 1411 (3528 Metric)
Dimension: L  3.5mm x W  2.8mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
USA:
22,000
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,200.00
USD
Quantity
Unit Price
2,000+
$1.60