Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
1318105-1
Download the CAD models for this product. Learn more about SnapMagic.
10000 per Reel
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Product Description:Dynamic D-2000 ConnectorKind of Change:MaterialGeneral Description of ChangesTE has adopted an absolute goal of 30% CO2 reduction by 2032. Dedicated to our commitment to sustainable development. We participate in various initiatives, and use our creativity skills to help advancing our sustainability. Palladium(PdNi) with gold flash plating are emerging as sustainable alternatives to gold plating. These materials offer comparable electrical conductivity and corrosion resistance, make them suitable for many applications. Additionally, they significantly have a lower environmental impact, due to reduce CO2 footprint of plating. Coming up with this solution, we are glad to finally clarify the implementation of PdNi. We will replace gold plating with PdNi & gold flash on the existing D2000 product family. And as the implementation of PdNi + Gold flash, contact will slight different from the cosmetic on none functional area. We will provide the cosmetic comparison soon after sample ready. Based on the below activities, the existing gold plating parts : Last buy date: 2026-08-30 Last shipment date: 2026-09-30Reason for Changes:Change the plating material from Au to PdNi & gold flash on the contact area for D-2000 contactFirst Ship Date of Changed Items (Changed Parts Only):29-SEP-2026
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.