text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54S-E3-08

BAT54S Series 30 V 200 mA SMT Dual Small Signal Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2641
Product Specification Section
Vishay BAT54S-E3-08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Power Dissipation: 230mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$273.30
USD
Quantity
Unit Price
3,000
$0.0911
6,000
$0.0895
9,000
$0.0886
12,000
$0.0879
15,000+
$0.0859
Product Variant Information section