Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
VIPER16HN
Download the CAD models for this product. Learn more about SnapMagic.
50 per Tube
DIP-7
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The VIPER16HN device is an off-line converter with an 800 V avalanche ruggedness power section, a PWM controller, user defined overcurrent limit, protection against feedback network disconnection, hysteretic thermal protection, soft start up and safe auto restart after any fault condition.
It is able to power itself directly from the rectified mains, eliminating the need for an auxiliary bias winding. Advance frequency jittering reduces EMI filter cost. Burst mode operation and the devices very low consumption both help to meet the standard set by energy saving regulations.
Features:
Application:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.