Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
STM32F207VFT6
Download the CAD models for this product. Learn more about SnapMagic.
90 per Tray
LQFP-100
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The STM32F207VFT6 is a high-performance advanced ARM Cortex™-M3 32-bit RISC microcontroller. It has a core operating frequency of 120 MHz with high-speed embedded memories and an extensive range of enhanced peripherals,I/Os connected to two APB buses.
It also feature an adaptive real-time memory accelerator (ART Accelerator™) which allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120 MHz
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.