text.skipToContent text.skipToNavigation

Manufacturer Part #

AS78L12RTR-G1

AS78L12 Series 36 V 100 mA Surface Mount Positive Voltage Regulator - SOT-89

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2618
Product Specification Section
Diodes Incorporated AS78L12RTR-G1 - Technical Attributes
Attributes Table
Input Voltage-Max: 36V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 1.8V
Output Current-Max: 100mA
Rated Power: 750mW
Tolerance (%): ±5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 3mA
No. of Outputs: Single
Output Noise: 80µV
Load Regulation: 20mV
Line Regulation: 20mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$83.80
USD
Quantity
Unit Price
1,000
$0.0838
3,000
$0.0816
5,000
$0.0806
20,000
$0.0779
30,000+
$0.0762