text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9555AHF,128

PCA9555 Series 16-Bit 400 kHz I²C ±25 mA ±10 mA 1.65–5.5 V I/O IC - HWQFN-24

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
NXP PCA9555AHF,128 - Technical Attributes
Attributes Table
Interface Type: I2C/SMBus
Clock Frequency-Max: 400kHz
No of I/O Lines: 16
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1.5mA
Output Current: 25mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Power Dissipation: 0.2W
Moisture Sensitivity Level: 1
Package Style:  HWQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$5,250.00
USD
Quantity
Unit Price
6,000+
$0.875
Product Variant Information section