text.skipToContent text.skipToNavigation

Manufacturer Part #

AF0603JR-0733KL

AF Series 0603 33 kΩ ±5% ±100 ppm/°C SMT Anti Sulfur Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO AF0603JR-0733KL - Technical Attributes
Attributes Table
Resistance: 33kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Dielectric Withstanding Voltage: 150V
No. of Terminations: 2
Overload Voltage - Max: 150V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$136.50
USD
Quantity
Unit Price
5,000
$0.0094
15,000
$0.0091
25,000
$0.009
100,000
$0.0086
150,000+
$0.0084
Product Variant Information section