text.skipToContent text.skipToNavigation

Manufacturer Part #

TSHSCM-105-D-318-14-GT-VTRP-LF

10 Position Dual Row (5x2) 2.54 mm Pitch SMT Non Shrouded Header

ECAD Model:
Mfr. Name: Major League Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Major League Electronics TSHSCM-105-D-318-14-GT-VTRP-LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Insulation Resistance: 1000MΩ
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,300
USA:
3,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$159.00
USD
Quantity
Unit Price
300
$0.53
600
$0.525
900
$0.52
1,500
$0.515
3,000+
$0.50
Product Variant Information section