text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4109-1

1N4109 Series 500 mW 15 V Metallurgically Bonded Glass Zener Diode - DO-35

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N4109-1 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 100Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 25mA
Configuration: Single
Working Voltage-Nom: 15V
No of Terminals: 2
Package Style:  DO-35 (SOD-27)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
169
Multiple Of:
1
Total
$691.21
USD
Quantity
Unit Price
10
$4.25
25
$4.19
50
$4.15
150
$4.09
300+
$3.99
Product Variant Information section