text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N4972

JANTX Series 39 V 5 W Axial Voidless Hermetically Sealed Glass Zener Diode

Product Specification Section
Microchip JANTX1N4972 - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 14Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 122mA
Configuration: Single
Working Voltage-Nom: 39V
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
87
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
108
Multiple Of:
1
Total
$679.32
USD
Quantity
Unit Price
4
$6.46
15
$6.39
30
$6.35
100
$6.29
200+
$6.22