Manufacturer Part #
SP3232EEN-L/TR
SP3232E Series 235 kbps True 3 to 5.5 V RS-232 Transceiver - NSOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MaxLinear | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16N Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2237 | ||||||||||
Product Specification Section
MaxLinear SP3232EEN-L/TR - Product Specification
MaxLinear SP3232EEN-L/TR - Technical Attributes
Attributes Table
| Data Rate: | 235kbps |
| ESD Voltage-Max: | ±15kV |
| Operating Temp Range: | -40°C to +85°C |
| Supply Voltage: | 3V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 2 |
| No. of Receivers: | 2 |
| Supply Current: | 0.3mA |
| Power Dissipation: | 1.086W |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-16N |
| Mounting Method: | Surface Mount |
Features & Applications
The SP3232EEN-L/TR is a high-efficiency, charge-pump power supply that requires only 0.1 μF capacitors in 3.3 V operation. This charge pump allows the SP3232E series to deliver true RS-232 performance from a single power supply ranging from +3.0 V to +5.5 V.
The 3232E is a 2-driver/2-receiver devices. This series is ideal for portable or hand-held applications such as notebook or palmtop computers. The ESD tolerance of the SP3232E devices are over ±15 kV for both Human Body Model and IEC1000-4-2 Air discharge test methods.
Features:
- Meets true EIA/TIA-232-F Standards from a +3.0 V to +5.5 V power supply
- 250 kbps Transmission Rate Under Load
- 1 μA Low-Power Shutdown with Receivers Active (SP3222E)
- Interoperable with RS-232 down to +2.7 V power source
- Enhanced ESD Specifications:
- ±15 kV Human Body Model
- ±15 kV IEC1000-4-2 Air Discharge
- ±8 kV IEC1000-4-2 Contact Discharge
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
10,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16N
Mounting Method:
Surface Mount