Manufacturer Part #
ATSAMD11D14A-MUT
SAMD11D Series 16 KB Flash 4 KB RAM 48 MHz SMT 32-Bit Microcontroller - QFN-24
Microchip ATSAMD11D14A-MUT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of MP3A as an additional assembly site for selected ATSAMD11D14, ATSAMD10D13, ATSAMD10D14, ATSAMD09D14, ATMPS001D14A, ATSAML10D14A, ATSAML10D15A, ATSAML10D16A, ATSAML11D14A, ATSAML11D15A and ATSAML11D16A devicefamilies available in 24L VQFN (4x4x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MP3A as an additional assembly site.
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
Microchip has released a new Errata for the SAM D11 Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change: Revision C Document (09/2022) This revision includes numerous typographical updates, along with the following new information: The following errata were added: ? 4. Module: ?PORT I/O Pin Controller? ? 5. Module: ?BOD33 Hysteresis?Impacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 06 Sep 2022
Revision History:May 20, 2022: Issued initial notification.July 7, 2022: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on July 20, 2022.Description of Change:Qualification of MPHL as an additional final test site for selected ATSAMD11D14xx, ATSAMD10D13xx, ATSAMD10D14xx, ATSAMD09D14xx, ATMPS001D14xx and NI32D14 device families available in 24L VQFN (4x4x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MPHL as an additional final test site.
Description of Change:Qualification of MPHL as an additional final test site for selected ATSAMD11D14xx, ATSAMD10D13xx, ATSAMD10D14xx, ATSAMD09D14xx, ATMPS001D14xx and NI32D14 device families available in 24L VQFN (4x4x0.9mm) package.Reason for Change:To improve on-time delivery performance by qualifying MPHL as an additional final test site
Part Status:
Microchip ATSAMD11D14A-MUT - Technical Attributes
Family Name: | SAMD11D |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 16kB |
RAM Size: | 4kB |
Speed: | 48MHz |
No of I/O Lines: | 22 |
InterfaceType / Connectivity: | I2C/LIN/SPI/UART/USART |
Peripherals: | Brown-out Detect/DMA/POR/Reset/Watchdog |
Supply Voltage: | 1.62V to 3.63V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 1-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | QFN-24 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
6000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount