text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS500601TEAAUMA2

BTS50060 Series 19 V 12 mOhm Smart Highside High Current Power Switch-PG-TO252-5

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies BTS500601TEAAUMA2 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 12mΩ
Output Current: 16.5A
Peak Output Current: 75A
Supply Voltage-Max: 19V
Quiescent Current: 3mA
Rise Time: 60µs
Fall Time: 60µs
Operating Temp Range: -40°C to +150°C
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,375.00
USD
Quantity
Unit Price
2,500+
$2.15
Product Variant Information section