Manufacturer Part #
NUP5120X6T1G
NUP Series 7.2 V Uni-Directional Surface Mount TVS Diode - SOT-563
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
onsemi NUP5120X6T1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.2V |
| Directional: | Uni-Directional |
| Reverse Leakage Current: | 0.5µA |
| Peak Power: | 90W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 70pF |
| Breakdown Voltage-Max: | 7.2V |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
52+Weeks
Quantity
Unit Price
4,000
$0.102
8,000
$0.10
12,000
$0.099
16,000
$0.0983
20,000+
$0.096
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel