text.skipToContent text.skipToNavigation

Manufacturer Part #

LPF-25D-42

100 - 277Vac, 25.2W, 620mA, 23.1-42V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LPF-25D-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 25.2W
Minimum Output Voltage: 23.1V
Maximum Output Voltage: 42V
Minimum Output Current: 620mA
Maximum Output Current: 620mA
Input Power Factor: 0.92
Efficiency: 85.5%
Number of Output Channels: 1
Certifications: CE,cUL,ENEC,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.30
USD
Quantity
Unit Price
1
$27.30
3
$26.90
5
$26.72
15
$26.34
25+
$26.00
Product Variant Information section