text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-FR1J470

FR Series 63 V 47 uF 105°C Ø6.3x11.2mm LS=2.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2327
Product Specification Section
Panasonic Industry EEU-FR1J470 - Technical Attributes
Attributes Table
Series: FR
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 284mA
Impedance: 0.21Ω
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.09%
Leakage Current: 29.61µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
245
USA:
245
53,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.20
USD
Quantity
Unit Price
200
$0.111
500
$0.108
1,500
$0.105
3,000
$0.103
10,000+
$0.0975
Product Variant Information section