text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2D200TWBE

AP Series SPST 24 VDC/125 VAC Round Black Button IP67 Sealed Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K AP2D200TWBE - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 24V
Contact Current-Max: 20mA
Switch Operation: Off-Mom
Circuitry: SPST
Insulation Resistance: 1GΩ
Illumination Color: No
Cap Color: Black
Actuator Style: Dome
Termination Style: Solder
Operating Temperature: -40°C to +85°C
IP Rating: IP67
Contact Plating: Gold
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
80
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$998.40
USD
Quantity
Unit Price
10
$12.79
20
$12.70
30
$12.64
40
$12.60
50+
$12.48
Product Variant Information section