text.skipToContent text.skipToNavigation

Manufacturer Part #

TFM201610ALM-R47MTAA

TFM-ALM Series 0806 0.47 uH ±20 % Tol. 4.5 A Unshielded Thin Film Metal Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK TFM201610ALM-R47MTAA - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 34mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0806 (2016 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
3,000+
$0.32
Product Variant Information section