text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOB-3GADE2-C

Red/Green Ø3 mm 80/100 mcd Diffused 1.85/2.2 V Domed 3 Lead LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC VAOB-3GADE2-C - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 1.85V/2.2V
Forward (Drive) Current: 20mA
Intensity: 100mcd/80mcd
Wavelength: 640nm/570nm
Rated Power: 100mW
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.3mm x D  3.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000+
$0.30
Product Variant Information section