text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C3V3-TP

BZX84C Series 3.3 V ±5% 350 mW Surface Mount Voltage Regulator Diode - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
Micro Commercial Components BZX84C3V3-TP - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 95Ω
Operating Temp Range: -55°C to +150°C
Zener Current: 5mA
Capacitance: 190pF
Configuration: Single
Height - Max: 1.12mm
Dimension: L  3.04mm x W  1.4mm
Working Voltage-Nom: 3.3V
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$28.80
USD
Quantity
Unit Price
3,000
$0.0096
12,000
$0.0093
30,000
$0.009
75,000
$0.0088
120,000+
$0.0085
Product Variant Information section