text.skipToContent text.skipToNavigation

Manufacturer Part #

CMI-1275C-050

CMI Series Ø12 x 7.5 mm 3.1 kHz 5 V 90 dBA Magnetic Buzzer Indicator

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code: 2438
Product Specification Section
Same Sky - CUI Devices CMI-1275C-050 - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 83dB
Rated Voltage: 3V to 7V
Frequency: 3.1kHz
Current Rating: 30mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -30°C to +80°C
Termination Style: PC Pin
Dimension: H  8mm x D  12mm
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.00
USD
Quantity
Unit Price
100
$1.09
300
$1.07
1,000
$1.06
1,500+
$1.05