text.skipToContent text.skipToNavigation

Manufacturer Part #

B32529C1472J189

B32529 Series 100 V 0.0047 uF ±5 % Through Hole Film Capacitor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
TDK EPCOS B32529C1472J189 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.0047µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 5mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3750MΩ
Dissipation Factor: 30%
Height - Max: 6.5mm
Dimension: L  7.3mm x W  2.5mm x H  6.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,600
USA:
5,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2800
Multiple Of:
2800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.40
USD
Quantity
Unit Price
2,800
$0.0655
5,600
$0.0644
8,400
$0.0637
11,200
$0.0632
14,000+
$0.0618
Product Variant Information section