text.skipToContent text.skipToNavigation

Manufacturer Part #

11R154C

1100R Series 150 uH ±10% 0.3 A 1.65 Ohm Radial Power Inductor

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions 11R154C - Technical Attributes
Attributes Table
Inductance-Nom: 150µH
Rated Current-Max: 300mA
Tolerance (%): ±10%
Shielding: No
DC Resistance: 1.65Ω
Test Frequency: 1kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  7.5mm x D  5mm
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.00
USD
Quantity
Unit Price
200
$0.535
600
$0.525
800
$0.52
2,000
$0.51
3,000+
$0.50
Product Variant Information section