text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS07-LR-32.768KHZ-6-1-T

ABS07-LR Series 32.768 kHz ±10 ppm 6 pF -40 to 85°C Low ESR Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Abracon ABS07-LR-32.768KHZ-6-1-T - Technical Attributes
Attributes Table
Load Capacitance: 6pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±10ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Insulation Resistance: 500MΩ
Drive Level: 0.5µW
Q Value: 25000
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
123,000
USA:
123,000
51,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
3,000+
$0.355
Product Variant Information section