text.skipToContent text.skipToNavigation

Manufacturer Part #

ENP-120-12

ENP-120 Series 120 W Single Output 13.8 V Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL ENP-120-12 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 120W
Output Voltage: 13.8V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 192 x 178 x 45.5 mm
Ripple & Noise: 150mV
Load Regulation (%): 2%
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$61.85
USD
Quantity
Unit Price
1
$61.85
2
$61.16
4
$60.47
5
$60.25
15+
$58.90
Product Variant Information section