text.skipToContent text.skipToNavigation

Manufacturer Part #

09120073001

Gray 7 Position Male Crimp Inserts without Contacts Han-Q Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 09120073001 - Technical Attributes
Attributes Table
No of Positions: 7
No of Rows: 3
Contact Termination: Crimp Terminal
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 600V
Current Rating: 10A
Material: Polycarbonate
Gender: Male
Type: Housing
Color: Grey
Mounting Method: Wire Mount
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.90
USD
Quantity
Unit Price
10
$8.29
30
$8.22
50
$8.18
100
$8.13
200+
$8.06
Product Variant Information section