text.skipToContent text.skipToNavigation

Manufacturer Part #

RSA0J331MCN1GS

RSA Series 330 uF 6.3 V 105 °C Ø 6.3 x 5.7 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon RSA0J331MCN1GS - Technical Attributes
Attributes Table
Series: RSA
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 3160mA
ESR (Equivalent Series Resistance): 14mΩ
Lead Spacing: 2.1mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Leakage Current: 700µA
Dimension: L  5.7mm x D  6.3mm
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000
$0.30
3,000
$0.295
5,000+
$0.29
Product Variant Information section