text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4F23SS344

ULV4 Series SPDT 3A, 250VAC Anti-vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV4F23SS344 - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Flat Blue Button
Contact Form: SPDT (1 Form C x 2)
Rated Voltage (VAC): 250VAC
Rated Voltage: 125V
Contact Current-Max: 3A
Insulation Resistance: 1000MΩ
Contact Resistance: 50mΩ
Termination Style: Solder Lug
Contact Material: Silver
Operating Temp Range: -20°C to +55°C
Storage Temperature Range: -20°C to +55°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Features & Applications

E-Switch’s new PVT4 series of anti-vandal switches provides a crisp tactile response when engaging the actuator.

APPLICATIONS
• Consumer electronics
• Security equipment
• Industrial controls
• Kiosk panels
• Home appliances
• Medical equipment

FEATURES (PVT4)
• Electrical rating: 50mA, 24V DC
• 500,000 switching cycles
• 50mΩ maximum contact resistance
• 1,000MΩ minimum insulation
• 250V AC dielectric strength
• 490g actuation force
• 0.5mm travel
• Operating-temperature range: -25°C to 55°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
105
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,346.10
USD
Quantity
Unit Price
35+
$12.82
Product Variant Information section